
HHXB250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-4181-2-ND - Tape & Reel (TR) 565-4181-1-ND - Cut Tape (CT) 565-4181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB250ARA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.9.00200 | kr.90.02 |
| 50 | kr.7.06020 | kr.353.01 |
| 100 | kr.6.44800 | kr.644.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.39362 | kr.2,696.81 |
| 1.000 | kr.5.06182 | kr.5,061.82 |
| 1.500 | kr.4.89443 | kr.7,341.64 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

