
HHXB160ARA271MHA0G | |
|---|---|
DigiKey Part Number | 565-4176-2-ND - Tape & Reel (TR) 565-4176-1-ND - Cut Tape (CT) 565-4176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB160ARA271MHA0G |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD160ARA271MHA0G | Chemi-Con | 995 | 565-HHXD160ARA271MHA0GCT-ND | kr.10.84000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.73700 | kr.87.37 |
| 50 | kr.6.83460 | kr.341.73 |
| 100 | kr.6.23350 | kr.623.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.20058 | kr.2,600.29 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

