
HHXA250ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-4157-2-ND - Tape & Reel (TR) 565-4157-1-ND - Cut Tape (CT) 565-4157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA250ARA101MF80G |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC250ARA101MF80G | Chemi-Con | 23 | 565-4772-1-ND | kr.5.51000 | Parametric Equivalent |
| HHXC250GRA101MF80G | Chemi-Con | 760 | 565-HHXC250GRA101MF80GCT-ND | kr.6.28000 | Parametric Equivalent |
| 25PFV100M6.3X8 | Rubycon | 7.933 | 1189-3791-1-ND | kr.15.19000 | Parametric Equivalent |
| BW107M025HEJTA | NextGen Components | 20.000 | 3372-BW107M025HEJTATR-ND | kr.14.67121 | Parametric Equivalent |
| EEH-ZC1E101XP | Panasonic Industry | 13.634 | P15456CT-ND | kr.7.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.97000 | kr.8.97 |
| 10 | kr.5.78800 | kr.57.88 |
| 50 | kr.4.44460 | kr.222.23 |
| 100 | kr.4.02100 | kr.402.10 |
| Unit Price without VAT: | kr.8.97000 |
|---|---|
| Unit Price with VAT: | kr.11.21250 |

