
ETOR451CTN152ME67U | |
|---|---|
DigiKey Part Number | 565-ETOR451CTN152ME67U-ND |
Manufacturer | |
Manufacturer Product Number | ETOR451CTN152ME67U |
Description | CAP ALUM 1.5MF 20% 450V SCREW CH |
Customer Reference | |
Detailed Description | 1.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 59mOhm @ 120Hz 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.2 A @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 17.1 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.717" (69.00mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |

