180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMR451VSN181MP35S

DigiKey Part Number
565-4508-ND
Manufacturer
Manufacturer Product Number
ESMR451VSN181MP35S
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMR451VSN181MP35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.49 A @ 120 Hz
Ripple Current @ High Frequency
2.1307 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.16000kr.28.16
10kr.19.16800kr.191.68
50kr.15.45260kr.772.63
200kr.13.30720kr.2,661.44
600kr.12.09012kr.7,254.07
1.000kr.11.63521kr.11,635.21
2.600kr.10.93498kr.28,430.95
5.000kr.10.54957kr.52,747.85
Manufacturers Standard Package
Unit Price without VAT:kr.28.16000
Unit Price with VAT:kr.35.20000