680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMR421VSN681MA40S

DigiKey Part Number
565-4504-ND
Manufacturer
Manufacturer Product Number
ESMR421VSN681MA40S
Description
CAP ALUM 680UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMR421VSN681MA40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.11 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.4473 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.673" (42.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.39000kr.58.39
10kr.41.50800kr.415.08
50kr.34.53520kr.1,726.76
200kr.30.51855kr.6,103.71
600kr.28.24142kr.16,944.85
1.000kr.27.39115kr.27,391.15
Manufacturers Standard Package
Unit Price without VAT:kr.58.39000
Unit Price with VAT:kr.72.98750