
ESMR401VSN331MR25S | |
|---|---|
DigiKey Part Number | 565-4470-ND |
Manufacturer | |
Manufacturer Product Number | ESMR401VSN331MR25S |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR401VSN331MR25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.003 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.33000 | kr.36.33 |
| 10 | kr.25.12500 | kr.251.25 |
| 50 | kr.20.49220 | kr.1,024.61 |
| 200 | kr.17.81795 | kr.3,563.59 |
| 600 | kr.16.30130 | kr.9,780.78 |
| 1.000 | kr.15.73468 | kr.15,734.68 |
| 2.600 | kr.14.86247 | kr.38,642.42 |
| Unit Price without VAT: | kr.36.33000 |
|---|---|
| Unit Price with VAT: | kr.45.41250 |

