
| ESMR401VSN221MP35S | |
|---|---|
| DigiKey Part Number | 565-4464-ND | 
| Manufacturer | |
| Manufacturer Product Number | ESMR401VSN221MP35S | 
| Description | CAP ALUM 220UF 20% 400V SNAP TH | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 400 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -25°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 1.69 A @ 120 Hz | |
| Ripple Current @ High Frequency | 2.4167 A @ 50 kHz | |
| Lead Spacing | 0.394" (10.00mm) | |
| Size / Dimension | 0.866" Dia (22.00mm) | |
| Height - Seated (Max) | 1.476" (37.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Snap-In | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.26.62000 | kr.26.62 | 
| 10 | kr.18.13100 | kr.181.31 | 
| 50 | kr.14.60740 | kr.730.37 | 
| 200 | kr.12.57410 | kr.2,514.82 | 
| 600 | kr.11.41983 | kr.6,851.90 | 
| 1.000 | kr.10.98854 | kr.10,988.54 | 
| 2.600 | kr.10.32468 | kr.26,844.17 | 
| 5.000 | kr.10.21440 | kr.51,072.00 | 
| Unit Price without VAT: | kr.26.62000 | 
|---|---|
| Unit Price with VAT: | kr.33.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark