
ESMQ401VSN151MP30S | |
|---|---|
DigiKey Part Number | 565-2769-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN151MP30S |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN151MP30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.659 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.68000 | kr.26.68 |
| 10 | kr.18.13300 | kr.181.33 |
| 50 | kr.14.58060 | kr.729.03 |
| 200 | kr.12.53270 | kr.2,506.54 |
| 600 | kr.11.37028 | kr.6,822.17 |
| 1.000 | kr.10.93582 | kr.10,935.82 |
| 2.600 | kr.10.26720 | kr.26,694.72 |
| 5.000 | kr.9.89906 | kr.49,495.30 |
| Unit Price without VAT: | kr.26.68000 |
|---|---|
| Unit Price with VAT: | kr.33.35000 |

