
ESMQ351VSN471MR35S | |
|---|---|
DigiKey Part Number | 565-2763-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ351VSN471MR35S |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ351VSN471MR35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.432 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.46000 | kr.76.46 |
| 10 | kr.55.24700 | kr.552.47 |
| 50 | kr.46.47980 | kr.2,323.99 |
| 200 | kr.41.43160 | kr.8,286.32 |
| 600 | kr.38.57118 | kr.23,142.71 |
| 1.000 | kr.37.50288 | kr.37,502.88 |
| Unit Price without VAT: | kr.76.46000 |
|---|---|
| Unit Price with VAT: | kr.95.57500 |

