
ESMQ351VSN151MP25S | |
|---|---|
DigiKey Part Number | 565-2760-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ351VSN151MP25S |
Description | CAP ALUM 150UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ351VSN151MP25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.602 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.21000 | kr.25.21 |
| 10 | kr.17.07800 | kr.170.78 |
| 50 | kr.13.70240 | kr.685.12 |
| 200 | kr.11.75310 | kr.2,350.62 |
| 600 | kr.10.64680 | kr.6,388.08 |
| 1.000 | kr.10.23328 | kr.10,233.28 |
| 2.600 | kr.9.59685 | kr.24,951.81 |
| 5.000 | kr.9.24652 | kr.46,232.60 |
| Unit Price without VAT: | kr.25.21000 |
|---|---|
| Unit Price with VAT: | kr.31.51250 |

