ESMQ250ELL101ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 222.746
Unit Price: kr.2.09000
Datasheet

Upgrade


Rubycon
In Stock: 59.970
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 90.475
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 15.659
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.886
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31.440
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20080
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29280
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ250ELL101ME11D

DigiKey Part Number
565-4250-ND
Manufacturer
Manufacturer Product Number
ESMQ250ELL101ME11D
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes