
ESMQ201VSN102MP45S | |
---|---|
DigiKey Part Number | 565-2736-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ201VSN102MP45S |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.875 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.29000 | kr.36.29 |
10 | kr.25.12600 | kr.251.26 |
50 | kr.20.51580 | kr.1,025.79 |
200 | kr.17.85505 | kr.3,571.01 |
600 | kr.16.34623 | kr.9,807.74 |
1.000 | kr.15.78259 | kr.15,782.59 |
2.600 | kr.15.15136 | kr.39,393.54 |
Unit Price without VAT: | kr.36.29000 |
---|---|
Unit Price with VAT: | kr.45.36250 |