Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMQ101ELL102MMP1S | |
|---|---|
DigiKey Part Number | 565-ESMQ101ELL102MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ101ELL102MMP1S |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ101ELL102MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.025 A @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ101ELL102MMP1S | Chemi-Con | 271 | 565-EKMQ101ELL102MMP1S-ND | kr.43.20000 | Direct |
| ECA-2AHG102 | Panasonic Industry | 22.451 | P5851-ND | kr.25.38000 | Direct |
| ECA-2AM102 | Panasonic Industry | 0 | P5317-ND | kr.23.08000 | Direct |
| 100PX1000MEFC18X35.5 | Rubycon | 168 | 1189-100PX1000MEFC18X35.5-ND | kr.25.06000 | Upgrade |
| 100PK1000MEFC18X31.5 | Rubycon | 227 | 1189-4037-ND | kr.25.26000 | Parametric Equivalent |








