25,4mmx52mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMM451VSN331MQ50S

DigiKey Part Number
565-5031-ND
Manufacturer
Manufacturer Product Number
ESMM451VSN331MQ50S
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.005Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Ripple Current @ High Frequency
3.0316 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.62000kr.39.62
10kr.27.57800kr.275.78
50kr.22.59960kr.1,129.98
200kr.19.72960kr.3,945.92
600kr.18.10197kr.10,861.18
1.000kr.17.49389kr.17,493.89
2.600kr.16.93888kr.44,041.09
Manufacturers Standard Package
Unit Price without VAT:kr.39.62000
Unit Price with VAT:kr.49.52500