Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMH101VNN682MA50U | |
|---|---|
DigiKey Part Number | 565-ESMH101VNN682MA50U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VNN682MA50U |
Description | CAP ALUM 6800UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 6.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.8 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMH101VSN682MA50S | Chemi-Con | 128 | 565-ESMH101VSN682MA50S-ND | kr.43.27000 | Parametric Equivalent |
| ESMH101VSN682MA50U | Chemi-Con | 126 | 565-ESMH101VSN682MA50U-ND | kr.45.06000 | Parametric Equivalent |
| 100USC6800MEFCSN35X50 | Rubycon | 184 | 1189-2744-ND | kr.66.34000 | Parametric Equivalent |
| 380LX682M100A052 | Cornell Dubilier Knowles | 3.711 | 338-2272-ND | kr.101.47000 | Parametric Equivalent |
| 688LBB100M2EH | CORNELL DUBILIER KNOWLES | 0 | 688LBB100M2EH-ND | kr.50.97277 | Parametric Equivalent |







