270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG201ELL271MU35S

DigiKey Part Number
EPAG201ELL271MU35S-ND
Manufacturer
Manufacturer Product Number
EPAG201ELL271MU35S
Description
CAP ALUM 270UF 20% 200V RADIAL
Customer Reference
Detailed Description
270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
960 mA @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.9.48952kr.4,744.76
1.000kr.8.97294kr.8,972.94
1.500kr.8.71239kr.13,068.58
2.500kr.8.42206kr.21,055.15
3.500kr.8.25147kr.28,880.14
5.000kr.8.17562kr.40,878.10
Unit Price without VAT:kr.9.48952
Unit Price with VAT:kr.11.86190