220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG201ELL221MK40S

DigiKey Part Number
EPAG201ELL221MK40S-ND
Manufacturer
Manufacturer Product Number
EPAG201ELL221MK40S
Description
CAP ALUM 220UF 20% 200V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG201ELL221MK40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Ripple Current @ High Frequency
1.245 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.53000kr.14.53
10kr.9.56800kr.95.68
50kr.7.49740kr.374.87
100kr.6.84410kr.684.41
500kr.5.71910kr.2,859.55
1.000kr.5.36506kr.5,365.06
2.500kr.4.98739kr.12,468.48
5.000kr.4.75744kr.23,787.20
10.000kr.4.56659kr.45,665.90
Manufacturers Standard Package
Unit Price without VAT:kr.14.53000
Unit Price with VAT:kr.18.16250