EMZS350ARA681MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2.097
Unit Price: kr.11.16000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.851
Unit Price: kr.10.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.013
Unit Price: kr.11.73000
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZS350ARA681MJA0G

DigiKey Part Number
565-5125-2-ND - Tape & Reel (TR)
565-5125-1-ND - Cut Tape (CT)
565-5125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZS350ARA681MJA0G
Description
CAP ALUM 680UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZS350ARA681MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1V681ULPanasonic Industry2.09710-EEE-FT1V681ULCT-NDkr.11.16000Parametric Equivalent
EEE-FT1V681UPPanasonic Industry6.851P122430CT-NDkr.10.46000Parametric Equivalent
UCV1V681MNL1GSNichicon8.013493-14357-1-NDkr.11.73000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.6.33400kr.63.34
50kr.4.88680kr.244.34
100kr.4.42790kr.442.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.63904kr.1,819.52
1.000kr.3.39063kr.3,390.63
1.500kr.3.26523kr.4,897.84
2.500kr.3.12547kr.7,813.68
3.500kr.3.04331kr.10,651.58
5.000kr.2.96394kr.14,819.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750