
EMZS350ARA561MJA0G | |
|---|---|
DigiKey Part Number | 565-5124-2-ND - Tape & Reel (TR) 565-5124-1-ND - Cut Tape (CT) 565-5124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZS350ARA561MJA0G |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZS350ARA561MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.04800 | kr.60.48 |
| 50 | kr.4.65600 | kr.232.80 |
| 100 | kr.4.21550 | kr.421.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.45746 | kr.1,728.73 |
| 1.000 | kr.3.21869 | kr.3,218.69 |
| 1.500 | kr.3.09823 | kr.4,647.35 |
| 2.500 | kr.2.96395 | kr.7,409.88 |
| 3.500 | kr.2.88501 | kr.10,097.53 |
| 5.000 | kr.2.80877 | kr.14,043.85 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

