
EMZS350ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-5121-2-ND - Tape & Reel (TR) 565-5121-1-ND - Cut Tape (CT) 565-5121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZS350ARA331MHA0G |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZS350ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.3.14700 | kr.31.47 |
| 50 | kr.2.36280 | kr.118.14 |
| 100 | kr.2.11400 | kr.211.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.68494 | kr.842.47 |
| 1.000 | kr.1.54962 | kr.1,549.62 |
| 1.500 | kr.1.48131 | kr.2,221.96 |
| 2.500 | kr.1.40512 | kr.3,512.80 |
| 3.500 | kr.1.36035 | kr.4,761.22 |
| 5.000 | kr.1.31708 | kr.6,585.40 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |

