
EMZS250ARA102MJA0G | |
---|---|
DigiKey Part Number | 565-5120-2-ND - Tape & Reel (TR) 565-5120-1-ND - Cut Tape (CT) 565-5120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZS250ARA102MJA0G |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZS250ARA102MJA0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.4.29400 | kr.42.94 |
50 | kr.3.26400 | kr.163.20 |
100 | kr.2.93890 | kr.293.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.37812 | kr.1,189.06 |
1.000 | kr.2.20141 | kr.2,201.41 |
1.500 | kr.2.11221 | kr.3,168.32 |
2.500 | kr.2.01278 | kr.5,031.95 |
3.500 | kr.1.95430 | kr.6,840.05 |
5.000 | kr.1.89783 | kr.9,489.15 |
6.000 | kr.1.87097 | kr.11,225.82 |
12.000 | kr.1.78009 | kr.21,361.08 |
12.500 | kr.1.77525 | kr.22,190.62 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |