EMZR500GRA221MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 14.957
Unit Price: kr.10.27000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 220
Unit Price: kr.7.86000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 12.882
Unit Price: kr.7.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 11.336
Unit Price: kr.6.85000
Datasheet
New Product
Image for EMZR500GRA221MHA0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR500GRA221MHA0G

DigiKey Part Number
565-EMZR500GRA221MHA0GTR-ND - Tape & Reel (TR)
565-EMZR500GRA221MHA0GCT-ND - Cut Tape (CT)
565-EMZR500GRA221MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR500GRA221MHA0G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
670 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
180mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZR500ARA221MHA0GChemi-Con14.957565-EMZR500ARA221MHA0GCT-NDkr.10.27000Parametric Equivalent
EEE-FT1H221ALPanasonic Industry22010-EEE-FT1H221ALCT-NDkr.7.86000Parametric Equivalent
EEE-FT1H221APPanasonic Industry12.882PCE5025CT-NDkr.7.61000Parametric Equivalent
UCM1H221MNL1GSNichicon11.336493-14534-1-NDkr.6.85000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.31100kr.43.11
50kr.3.27400kr.163.70
100kr.2.94680kr.294.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.38206kr.1,191.03
1.000kr.2.20410kr.2,204.10
1.500kr.2.11426kr.3,171.39
2.500kr.2.01412kr.5,035.30
3.500kr.1.95524kr.6,843.34
5.000kr.1.89835kr.9,491.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500