
EMZR350ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZR350ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZR350ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZR350ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350ARA331MHA0G |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR350ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.76900 | kr.37.69 |
| 50 | kr.2.84740 | kr.142.37 |
| 100 | kr.2.55570 | kr.255.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.05326 | kr.1,026.63 |
| 1.000 | kr.1.89473 | kr.1,894.73 |
| 1.500 | kr.1.81471 | kr.2,722.07 |
| 2.500 | kr.1.72550 | kr.4,313.75 |
| 3.500 | kr.1.67305 | kr.5,855.68 |
| 5.000 | kr.1.62237 | kr.8,111.85 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

