
EMZR350ARA101MF61G | |
---|---|
DigiKey Part Number | 565-5147-2-ND - Tape & Reel (TR) 565-5147-1-ND - Cut Tape (CT) 565-5147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350ARA101MF61G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.2.45800 | kr.24.58 |
50 | kr.1.83160 | kr.91.58 |
100 | kr.1.63330 | kr.163.33 |
500 | kr.1.29050 | kr.645.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.18221 | kr.1,182.21 |
2.000 | kr.1.09219 | kr.2,184.38 |
3.000 | kr.1.04676 | kr.3,140.28 |
5.000 | kr.0.99610 | kr.4,980.50 |
7.000 | kr.0.96630 | kr.6,764.10 |
10.000 | kr.0.93752 | kr.9,375.20 |
12.000 | kr.0.92384 | kr.11,086.08 |
24.000 | kr.0.87753 | kr.21,060.72 |
25.000 | kr.0.87505 | kr.21,876.25 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |