
EMZR250ARA680ME61G | |
|---|---|
DigiKey Part Number | 565-5141-2-ND - Tape & Reel (TR) 565-5141-1-ND - Cut Tape (CT) 565-5141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR250ARA680ME61G |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR250ARA680ME61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.26500 | kr.32.65 |
| 50 | kr.2.45360 | kr.122.68 |
| 100 | kr.2.19740 | kr.219.74 |
| 500 | kr.1.75516 | kr.877.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.61569 | kr.1,615.69 |
| 2.000 | kr.1.49973 | kr.2,999.46 |
| 3.000 | kr.1.44121 | kr.4,323.63 |
| 5.000 | kr.1.37596 | kr.6,879.80 |
| 7.000 | kr.1.33761 | kr.9,363.27 |
| 10.000 | kr.1.30056 | kr.13,005.60 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

