68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR250ARA680ME61G

DigiKey Part Number
565-5141-2-ND - Tape & Reel (TR)
565-5141-1-ND - Cut Tape (CT)
565-5141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR250ARA680ME61G
Description
CAP ALUM 68UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZR250ARA680ME61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.963
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.26500kr.32.65
50kr.2.45360kr.122.68
100kr.2.19740kr.219.74
500kr.1.75516kr.877.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.61569kr.1,615.69
2.000kr.1.49973kr.2,999.46
3.000kr.1.44121kr.4,323.63
5.000kr.1.37596kr.6,879.80
7.000kr.1.33761kr.9,363.27
10.000kr.1.30056kr.13,005.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000