100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR250ARA101MF61G

DigiKey Part Number
565-5142-2-ND - Tape & Reel (TR)
565-5142-1-ND - Cut Tape (CT)
565-5142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR250ARA101MF61G
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZR250ARA101MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.55800kr.25.58
50kr.1.90500kr.95.25
100kr.1.69870kr.169.87
500kr.1.34174kr.670.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.22918kr.1,229.18
2.000kr.1.13560kr.2,271.20
3.000kr.1.08833kr.3,264.99
5.000kr.1.03565kr.5,178.25
7.000kr.1.00469kr.7,032.83
10.000kr.0.97476kr.9,747.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500