
EMZR160ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-5137-2-ND - Tape & Reel (TR) 565-5137-1-ND - Cut Tape (CT) 565-5137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR160ARA221MF61G |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR160ARA221MF61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1C221AL | Panasonic Industry | 3.841 | 10-EEE-FT1C221ALCT-ND | kr.4.76000 | Parametric Equivalent |
| EEE-FT1C221AP | Panasonic Industry | 3.997 | P15089CT-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.57600 | kr.35.76 |
| 50 | kr.2.69960 | kr.134.98 |
| 100 | kr.2.42120 | kr.242.12 |
| 500 | kr.1.94168 | kr.970.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.79048 | kr.1,790.48 |
| 2.000 | kr.1.66476 | kr.3,329.52 |
| 3.000 | kr.1.60129 | kr.4,803.87 |
| 5.000 | kr.1.53056 | kr.7,652.80 |
| 7.000 | kr.1.48899 | kr.10,422.93 |
| 10.000 | kr.1.44884 | kr.14,488.40 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

