
EMZR100ARA152MJA0G | |
|---|---|
DigiKey Part Number | 565-5135-2-ND - Tape & Reel (TR) 565-5135-1-ND - Cut Tape (CT) 565-5135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR100ARA152MJA0G |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR100ARA152MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.91700 | kr.69.17 |
| 50 | kr.5.35480 | kr.267.74 |
| 100 | kr.4.86020 | kr.486.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.00928 | kr.2,004.64 |
| 1.000 | kr.3.74136 | kr.3,741.36 |
| 1.500 | kr.3.60611 | kr.5,409.16 |
| 2.500 | kr.3.45538 | kr.8,638.45 |
| 3.500 | kr.3.36677 | kr.11,783.69 |
| 5.000 | kr.3.28119 | kr.16,405.95 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

