
HHXJ250ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA151MF80GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA151MF80GCT-ND - Cut Tape (CT) 565-HHXJ250ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA151MF80G |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA151MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.3.66500 | kr.36.65 |
| 50 | kr.2.87300 | kr.143.65 |
| 100 | kr.2.58100 | kr.258.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.01423 | kr.1,812.81 |
| 1.800 | kr.1.81916 | kr.3,274.49 |
| 2.700 | kr.1.80211 | kr.4,865.70 |
| 4.500 | kr.1.72281 | kr.7,752.64 |
| 6.300 | kr.1.67620 | kr.10,560.06 |
| 9.000 | kr.1.63117 | kr.14,680.53 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |



