
EMZL250ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL250ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMZL250ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMZL250ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL250ARA221MHA0G |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL250ARA221MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.60000 | kr.6.60 |
| 10 | kr.4.19900 | kr.41.99 |
| 50 | kr.3.18440 | kr.159.22 |
| 100 | kr.2.86400 | kr.286.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.31170 | kr.1,155.85 |
| 1.000 | kr.2.13748 | kr.2,137.48 |
| 1.500 | kr.2.04957 | kr.3,074.36 |
| 2.500 | kr.1.95154 | kr.4,878.85 |
| 3.500 | kr.1.89390 | kr.6,628.65 |
| 5.000 | kr.1.83823 | kr.9,191.15 |
| Unit Price without VAT: | kr.6.60000 |
|---|---|
| Unit Price with VAT: | kr.8.25000 |

