
EMZK350ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-EMZK350ARA470MF61GTR-ND - Tape & Reel (TR) 565-EMZK350ARA470MF61GCT-ND - Cut Tape (CT) 565-EMZK350ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZK350ARA470MF61G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZK350ARA470MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.49600 | kr.24.96 |
| 50 | kr.1.85980 | kr.92.99 |
| 100 | kr.1.65820 | kr.165.82 |
| 500 | kr.1.31110 | kr.655.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20141 | kr.1,201.41 |
| 2.000 | kr.1.11024 | kr.2,220.48 |
| 3.000 | kr.1.06419 | kr.3,192.57 |
| 5.000 | kr.1.01288 | kr.5,064.40 |
| 7.000 | kr.0.98270 | kr.6,878.90 |
| 10.000 | kr.0.95355 | kr.9,535.50 |
| 12.000 | kr.0.93969 | kr.11,276.28 |
| 24.000 | kr.0.89278 | kr.21,426.72 |
| 25.000 | kr.0.89028 | kr.22,257.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

