MZL Series 6.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ6R3ARA221MF61G

DigiKey Part Number
565-EMZJ6R3ARA221MF61GTR-ND - Tape & Reel (TR)
565-EMZJ6R3ARA221MF61GCT-ND - Cut Tape (CT)
565-EMZJ6R3ARA221MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ6R3ARA221MF61G
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.52800kr.25.28
50kr.1.88800kr.94.40
100kr.1.68380kr.168.38
500kr.1.33172kr.665.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.22067kr.1,220.67
2.000kr.1.12832kr.2,256.64
3.000kr.1.08171kr.3,245.13
5.000kr.1.02972kr.5,148.60
7.000kr.0.99917kr.6,994.19
10.000kr.0.96965kr.9,696.50
12.000kr.0.95561kr.11,467.32
24.000kr.0.90810kr.21,794.40
25.000kr.0.90557kr.22,639.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750