NTS,NTF-Series-1206(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF101B334K31NLT00

DigiKey Part Number
565-KTF101B334K31NLT00TR-ND - Tape & Reel (TR)
565-KTF101B334K31NLT00CT-ND - Cut Tape (CT)
565-KTF101B334K31NLT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF101B334K31NLT00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF101B334K31NLT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.42200kr.44.22
50kr.3.45600kr.172.80
100kr.3.15900kr.315.90
500kr.2.65702kr.1,328.51
1.000kr.2.50176kr.2,501.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.30989kr.6,929.67
6.000kr.2.21596kr.13,295.76
9.000kr.2.16890kr.19,520.10
15.000kr.2.11674kr.31,751.10
21.000kr.2.08623kr.43,810.83
30.000kr.2.05689kr.61,706.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250