
| EMZJ350ARA680MF61G | |
|---|---|
| DigiKey Part Number | 565-EMZJ350ARA680MF61GTR-ND - Tape & Reel (TR) 565-EMZJ350ARA680MF61GCT-ND - Cut Tape (CT) 565-EMZJ350ARA680MF61GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMZJ350ARA680MF61G | 
| Description | CAP ALUM 35V POLAR | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.240" (6.10mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 | 
| 10 | kr.1.49100 | kr.14.91 | 
| 50 | kr.1.09180 | kr.54.59 | 
| 100 | kr.0.96510 | kr.96.51 | 
| 500 | kr.0.74650 | kr.373.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.67744 | kr.677.44 | 
| 2.000 | kr.0.61991 | kr.1,239.82 | 
| 3.000 | kr.0.59085 | kr.1,772.55 | 
| 5.000 | kr.0.55844 | kr.2,792.20 | 
| 7.000 | kr.0.53939 | kr.3,775.73 | 
| 10.000 | kr.0.52098 | kr.5,209.80 | 
| 12.000 | kr.0.51222 | kr.6,146.64 | 
| 24.000 | kr.0.48258 | kr.11,581.92 | 
| 25.000 | kr.0.48100 | kr.12,025.00 | 
| Unit Price without VAT: | kr.2.43000 | 
|---|---|
| Unit Price with VAT: | kr.3.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark