
EMZJ350ARA680MF61G | |
|---|---|
DigiKey Part Number | 565-EMZJ350ARA680MF61GTR-ND - Tape & Reel (TR) 565-EMZJ350ARA680MF61GCT-ND - Cut Tape (CT) 565-EMZJ350ARA680MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA680MF61G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.49100 | kr.14.91 |
| 50 | kr.1.09180 | kr.54.59 |
| 100 | kr.0.96510 | kr.96.51 |
| 500 | kr.0.74650 | kr.373.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.67744 | kr.677.44 |
| 2.000 | kr.0.61991 | kr.1,239.82 |
| 3.000 | kr.0.59085 | kr.1,772.55 |
| 5.000 | kr.0.55844 | kr.2,792.20 |
| 7.000 | kr.0.53939 | kr.3,775.73 |
| 10.000 | kr.0.52098 | kr.5,209.80 |
| 12.000 | kr.0.51222 | kr.6,146.64 |
| 24.000 | kr.0.48258 | kr.11,581.92 |
| 25.000 | kr.0.48100 | kr.12,025.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

