
EMZJ160ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-EMZJ160ARA470ME61GTR-ND - Tape & Reel (TR) 565-EMZJ160ARA470ME61GCT-ND - Cut Tape (CT) 565-EMZJ160ARA470ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ160ARA470ME61G |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ160ARA470ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.46300 | kr.73.15 |
| 100 | kr.1.29920 | kr.129.92 |
| 500 | kr.1.01696 | kr.508.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.92781 | kr.927.81 |
| 2.000 | kr.0.79760 | kr.1,595.20 |
| 3.000 | kr.0.77003 | kr.2,310.09 |
| 5.000 | kr.0.74208 | kr.3,710.40 |
| 7.000 | kr.0.72275 | kr.5,059.25 |
| 10.000 | kr.0.70356 | kr.7,035.60 |
| 12.000 | kr.0.70233 | kr.8,427.96 |
| 24.000 | kr.0.67668 | kr.16,240.32 |
| 25.000 | kr.0.67464 | kr.16,866.00 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

