
EMZJ100ARA122MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ100ARA122MJA0GTR-ND - Tape & Reel (TR) 565-EMZJ100ARA122MJA0GCT-ND - Cut Tape (CT) 565-EMZJ100ARA122MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ100ARA122MJA0G |
Description | CAP ALUM 1200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ100ARA122MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.8.39400 | kr.83.94 |
| 50 | kr.6.54540 | kr.327.27 |
| 100 | kr.5.96210 | kr.596.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.95814 | kr.2,479.07 |
| 1.000 | kr.4.64208 | kr.4,642.08 |
| 1.500 | kr.4.48263 | kr.6,723.95 |
| 2.500 | kr.4.30494 | kr.10,762.35 |
| 3.500 | kr.4.20049 | kr.14,701.72 |
| 5.000 | kr.4.09960 | kr.20,498.00 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

