
EMZE250ARA221MHA0G | |
|---|---|
DigiKey Part Number  | 565-EMZE250ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMZE250ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMZE250ARA221MHA0GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMZE250ARA221MHA0G  | 
Description  | CAP ALUM 220UF 20% 25V SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 8000 Hrs @ 105°C  | |
Operating Temperature  | -25°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 300 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 600 mA @ 100 kHz  | |
Impedance  | 220 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.406" (10.30mm)  | |
Surface Mount Land Size  | 0.327" L x 0.327" W (8.30mm x 8.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 | 
| 10 | kr.3.09800 | kr.30.98 | 
| 50 | kr.2.32960 | kr.116.48 | 
| 100 | kr.2.08510 | kr.208.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.66374 | kr.831.87 | 
| 1.000 | kr.1.53082 | kr.1,530.82 | 
| 1.500 | kr.1.46377 | kr.2,195.66 | 
| 2.500 | kr.1.38893 | kr.3,472.32 | 
| 3.500 | kr.1.34493 | kr.4,707.26 | 
| 5.000 | kr.1.30243 | kr.6,512.15 | 
| 6.000 | kr.1.28222 | kr.7,693.32 | 
| 12.000 | kr.1.21381 | kr.14,565.72 | 
| 12.500 | kr.1.21016 | kr.15,127.00 | 
| Unit Price without VAT: | kr.4.93000 | 
|---|---|
| Unit Price with VAT: | kr.6.16250 | 

