
EMZA800ARA4R7MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA800ARA4R7MF61GTR-ND - Tape & Reel (TR) 565-EMZA800ARA4R7MF61GCT-ND - Cut Tape (CT) 565-EMZA800ARA4R7MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA4R7MF61G |
Description | CAP ALUM 4.7UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA800ARA4R7MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 40 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.37320 | kr.68.66 |
| 100 | kr.1.21730 | kr.121.73 |
| 500 | kr.0.94936 | kr.474.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.86471 | kr.864.71 |
| 2.000 | kr.0.79425 | kr.1,588.50 |
| 3.000 | kr.0.75864 | kr.2,275.92 |
| 5.000 | kr.0.71897 | kr.3,594.85 |
| 7.000 | kr.0.69564 | kr.4,869.48 |
| 10.000 | kr.0.67310 | kr.6,731.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

