
EMZA800ARA220MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA800ARA220MHA0GTR-ND - Tape & Reel (TR) 565-EMZA800ARA220MHA0GCT-ND - Cut Tape (CT) 565-EMZA800ARA220MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA220MHA0G |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA800ARA220MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M2AF24VT-F | Cornell Dubilier Knowles | 6 | 338-4233-1-ND | kr.29.86000 | Parametric Equivalent |
| AHA226M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA226M2AF24T-FCT-ND | kr.10.40000 | Parametric Equivalent |
| EEE-FK1K220L | Panasonic Industry | 1.522 | 10-EEE-FK1K220LCT-ND | kr.6.66000 | Parametric Equivalent |
| EEE-FK1K220P | Panasonic Industry | 2.224 | PCE3828CT-ND | kr.6.40000 | Parametric Equivalent |
| EEE-FK2A220L | Panasonic Industry | 303 | 10-EEE-FK2A220LCT-ND | kr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08800 | kr.30.88 |
| 50 | kr.2.31800 | kr.115.90 |
| 100 | kr.2.07320 | kr.207.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.65196 | kr.825.98 |
| 1.000 | kr.1.51913 | kr.1,519.13 |
| 1.500 | kr.1.45203 | kr.2,178.05 |
| 2.500 | kr.1.37722 | kr.3,443.05 |
| 3.500 | kr.1.33325 | kr.4,666.38 |
| 5.000 | kr.1.29075 | kr.6,453.75 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

