
EMZA630ARA220MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA630ARA220MF80GTR-ND - Tape & Reel (TR) 565-EMZA630ARA220MF80GCT-ND - Cut Tape (CT) 565-EMZA630ARA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA220MF80G |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA630ARA220MF80G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 2.1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.13000 | kr.21.30 |
| 50 | kr.1.57740 | kr.78.87 |
| 100 | kr.1.40240 | kr.140.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.01757 | kr.915.81 |
| 1.800 | kr.0.93586 | kr.1,684.55 |
| 2.700 | kr.0.89460 | kr.2,415.42 |
| 4.500 | kr.0.84859 | kr.3,818.65 |
| 6.300 | kr.0.82153 | kr.5,175.64 |
| 9.000 | kr.0.79540 | kr.7,158.60 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

