
EMZA350ARA621MKE0S | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA621MKE0STR-ND - Tape & Reel (TR) 565-EMZA350ARA621MKE0SCT-ND - Cut Tape (CT) 565-EMZA350ARA621MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA621MKE0S |
Description | CAP ALUM 620UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 620 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA350ARA621MKE0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.32 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.95300 | kr.59.53 |
| 50 | kr.4.57880 | kr.228.94 |
| 100 | kr.4.14380 | kr.414.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.67972 | kr.919.93 |
| 500 | kr.3.39660 | kr.1,698.30 |
| 750 | kr.3.25360 | kr.2,440.20 |
| 1.250 | kr.3.09422 | kr.3,867.78 |
| 1.750 | kr.3.00049 | kr.5,250.86 |
| 2.500 | kr.2.90996 | kr.7,274.90 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

