33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA350ARA330MF61G

DigiKey Part Number
565-EMZA350ARA330MF61GTR-ND - Tape & Reel (TR)
565-EMZA350ARA330MF61GCT-ND - Cut Tape (CT)
565-EMZA350ARA330MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA350ARA330MF61G
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA350ARA330MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWG1V330MCL1GSNichicon4.245493-6322-1-NDkr.4.74000Similar
35TZV33M6.3X6.1Rubycon1.7131189-35TZV33M6.3X6.1CT-NDkr.4.04000Parametric Equivalent
EEE-FK1V330ALPanasonic Industry1.58610-EEE-FK1V330ALCT-NDkr.3.97000Parametric Equivalent
EEE-FN1H330LPanasonic Industry1.98010-EEE-FN1H330LCT-NDkr.3.91000Parametric Equivalent
EEE-FN1H330PPanasonic Industry14.95410-EEE-FN1H330PCT-NDkr.3.78000Parametric Equivalent
In-Stock: 1.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.13000kr.5.13
10kr.3.20500kr.32.05
50kr.2.40760kr.120.38
100kr.2.15440kr.215.44
500kr.1.71864kr.859.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.58115kr.1,581.15
2.000kr.1.46687kr.2,933.74
3.000kr.1.40920kr.4,227.60
5.000kr.1.34489kr.6,724.45
7.000kr.1.30711kr.9,149.77
10.000kr.1.27059kr.12,705.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.13000
Unit Price with VAT:kr.6.41250