
EMZA250ARA330MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA250ARA330MF61GTR-ND - Tape & Reel (TR) 565-EMZA250ARA330MF61GCT-ND - Cut Tape (CT) 565-EMZA250ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA250ARA330MF61G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA250ARA330MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY250ARA330MF55G | Chemi-Con | 248 | 565-EMVY250ARA330MF55GCT-ND | kr.3.49000 | Similar |
| EMZA350ARA330MF61G | Chemi-Con | 1.604 | 565-EMZA350ARA330MF61GCT-ND | kr.5.07000 | Parametric Equivalent |
| AFK336M25C12T-F | Cornell Dubilier Knowles | 4.678 | 338-2179-1-ND | kr.4.69000 | Similar |
| EEE-FK1E330UR | Panasonic Industry | 65.296 | PCE3802CT-ND | kr.2.85000 | Similar |
| EEE-FKE330UAR | Panasonic Industry | 1.737 | PCE4409CT-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.17000 | kr.31.70 |
| 50 | kr.2.38140 | kr.119.07 |
| 100 | kr.2.13090 | kr.213.09 |
| 500 | kr.1.69988 | kr.849.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.56389 | kr.1,563.89 |
| 2.000 | kr.1.45085 | kr.2,901.70 |
| 3.000 | kr.1.39381 | kr.4,181.43 |
| 5.000 | kr.1.33021 | kr.6,651.05 |
| 7.000 | kr.1.29283 | kr.9,049.81 |
| 10.000 | kr.1.25672 | kr.12,567.20 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

