220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA160ARA221MF80G

DigiKey Part Number
565-EMZA160ARA221MF80GTR-ND - Tape & Reel (TR)
565-EMZA160ARA221MF80GCT-ND - Cut Tape (CT)
565-EMZA160ARA221MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA160ARA221MF80G
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA160ARA221MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZR160ARA221MF61GChemi-Con281565-5137-1-NDkr.5.70000Direct
EMZR250ARA221MF80GChemi-Con23.231565-EMZR250ARA221MF80GCT-NDkr.6.35000Parametric Equivalent
EEE-FT1C221ALPanasonic Industry2110-EEE-FT1C221ALCT-NDkr.4.81000Direct
EEE-FT1C221APPanasonic Industry3.733P15089CT-NDkr.4.68000Direct
EEE-FK1C221PPanasonic Industry12.081PCE3787CT-NDkr.4.68000Similar
In-Stock: 8.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.32700kr.33.27
50kr.2.50380kr.125.19
100kr.2.24220kr.224.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.66917kr.1,502.25
1.800kr.1.54769kr.2,785.84
2.700kr.1.48636kr.4,013.17
4.500kr.1.41799kr.6,380.95
6.300kr.1.37779kr.8,680.08
9.000kr.1.33897kr.12,050.73
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500