
EMZA100ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA100ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMZA100ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMZA100ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA100ARA471MHA0G |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA100ARA471MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA471MHA0G | Chemi-Con | 8.773 | 565-EMZA160ARA471MHA0GCT-ND | kr.8.14000 | Upgrade |
| EMZJ160ARA471MHA0G | Chemi-Con | 187 | 565-EMZJ160ARA471MHA0GCT-ND | kr.7.95000 | Upgrade |
| EMVY100ARA471MHA0G | Chemi-Con | 304 | 565-EMVY100ARA471MHA0GCT-ND | kr.6.22000 | Similar |
| EEE-FP1A471AP | Panasonic Industry | 875 | PCE4526CT-ND | kr.7.37000 | Direct |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | kr.6.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 10 | kr.5.39700 | kr.53.97 |
| 50 | kr.4.13440 | kr.206.72 |
| 100 | kr.3.73450 | kr.373.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.04680 | kr.1,523.40 |
| 1.000 | kr.2.83014 | kr.2,830.14 |
| 1.500 | kr.2.72079 | kr.4,081.18 |
| 2.500 | kr.2.59884 | kr.6,497.10 |
| 3.500 | kr.2.52719 | kr.8,845.17 |
| 5.000 | kr.2.45798 | kr.12,289.90 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |

