
EMVY630ARA471MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY630ARA471MMH0STR-ND - Tape & Reel (TR) 565-EMVY630ARA471MMH0SCT-ND - Cut Tape (CT) 565-EMVY630ARA471MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630ARA471MMH0S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY630ARA471MMH0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 452.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 905 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.35800 | kr.93.58 |
| 50 | kr.7.33040 | kr.366.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.6.36620 | kr.954.93 |
| 300 | kr.5.88797 | kr.1,766.39 |
| 450 | kr.5.64669 | kr.2,541.01 |
| 750 | kr.5.37759 | kr.4,033.19 |
| 1.050 | kr.5.21945 | kr.5,480.42 |
| 1.500 | kr.5.06663 | kr.7,599.94 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

