47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY500ARA470MF80G

DigiKey Part Number
565-EMVY500ARA470MF80GTR-ND - Tape & Reel (TR)
565-EMVY500ARA470MF80GCT-ND - Cut Tape (CT)
565-EMVY500ARA470MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY500ARA470MF80G
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY500ARA470MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Active
Impedance
600 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1H470MCL1GSNichicon423.540493-6183-1-NDkr.3.53000Direct
50TZV47M6.3X8Rubycon11189-1657-1-NDkr.3.59000Upgrade
UWD1H470MCL1GSNichicon11.706493-9681-1-NDkr.3.65000Similar
UWG1H470MNL1GSNichicon401493-6319-1-NDkr.6.28000Similar
In-Stock: 6.373
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.2.03800kr.20.38
50kr.1.50760kr.75.38
100kr.1.33900kr.133.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.0.96877kr.871.89
1.800kr.0.89007kr.1,602.13
2.700kr.0.85032kr.2,295.86
4.500kr.0.80598kr.3,626.91
6.300kr.0.77992kr.4,913.50
9.000kr.0.75473kr.6,792.57
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750